
666K101-20 | |
|---|---|
DigiKey Part Number | 1233-666K101-20-DS-ND |
Manufacturer | |
Manufacturer Product Number | 666K101-20 |
Description | CBL RIBN 20COND 0.039 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 20 Conductors 0.039" (1.00mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | Enter Number of Feet in Order Quantity | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.787" (20.00mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Spool Size | 1000' (304.80m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,87000 Kč | 213,87 Kč |
| 5 | 170,67400 Kč | 853,37 Kč |
| 10 | 154,67500 Kč | 1 546,75 Kč |
| 25 | 135,78080 Kč | 3 394,52 Kč |
| 50 | 123,06260 Kč | 6 153,13 Kč |
| 100 | 111,59030 Kč | 11 159,03 Kč |
| Unit Price without VAT: | 213,87000 Kč |
|---|---|
| Unit Price with VAT: | 258,78270 Kč |








