



TCSD-10-01-N | |
|---|---|
DigiKey Part Number | SAM9024-ND |
Manufacturer | |
Manufacturer Product Number | TCSD-10-01-N |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | TCSD-10-01-N Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Samtec Inc. | Fastening Type Push-Pull |
Series | Cable Termination IDC |
Packaging Tube | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCSD-10-01-F-N | Samtec Inc. | 6 | SAM10071-ND | 81,05000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,85000 Kč | 118,85 Kč |
| 25 | 107,50960 Kč | 2 687,74 Kč |
| 50 | 97,85060 Kč | 4 892,53 Kč |
| 100 | 89,03150 Kč | 8 903,15 Kč |
| 500 | 82,94252 Kč | 41 471,26 Kč |
| 1 000 | 76,64270 Kč | 76 642,70 Kč |
| 2 500 | 72,96805 Kč | 182 420,12 Kč |
| Unit Price without VAT: | 118,85000 Kč |
|---|---|
| Unit Price with VAT: | 143,80850 Kč |















