Connector Header Through Hole 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMM-110-01-G-D

DigiKey Part Number
SAM1173-10-ND
Manufacturer
Manufacturer Product Number
TMM-110-01-G-D
Description
CONN HEADER VERT 20POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TMM-110-01-G-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.126" (3.20mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
0.323" (8.20mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Contact Finish - Post
Gold
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
3.00µin (0.076µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 207
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1057,97500 Kč579,75 Kč
10049,26760 Kč4 926,76 Kč
50043,97822 Kč21 989,11 Kč
1 00041,88009 Kč41 880,09 Kč
5 00037,38870 Kč186 943,50 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč
Alternate Length
CONN HEADER VERT 100POS 2MM
In-Stock: 34
Unit Price: 274,02000 Kč
CONN HEADER VERT 98POS 2MM
In-Stock: 0
Unit Price: 276,12000 Kč
CONN HEADER VERT 96POS 2MM
In-Stock: 0
Unit Price: 271,08000 Kč
CONN HEADER VERT 94POS 2MM
In-Stock: 0
Unit Price: 266,04000 Kč
CONN HEADER VERT 92POS 2MM
In-Stock: 0
Unit Price: 260,80000 Kč