


310J101-20 | |
|---|---|
DigiKey Part Number | CI20N-500-ND 1233-310J101-20-DS-ND |
Manufacturer | |
Manufacturer Product Number | 310J101-20 |
Description | CBL RIBN 20COND 0.05 CLEAR FEET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 20 Conductors 0.050" (1.27mm) Flat Cable 500.0' (152.40m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 20 | |
Pitch | ||
Length | 500.0' (152.40m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 1.000" (25.40mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 450 V | |
Operating Temperature | -65°C ~ 260°C | |
Ratings | UL E324413, CE | |
Features | - | |
Conductor Material | Copper, Bare | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 92,57094 Kč | 46 285,47 Kč |
| 1 000 | 84,26203 Kč | 84 262,03 Kč |
| 1 500 | 79,81592 Kč | 119 723,88 Kč |
| 2 500 | 78,74250 Kč | 196 856,25 Kč |
| Unit Price without VAT: | 92,57094 Kč |
|---|---|
| Unit Price with VAT: | 112,01084 Kč |




