Flat Ribbon Cable Clear 20 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flat Ribbon Cable Clear 20 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Cicoil and Harsh Environments

310J101-20

DigiKey Part Number
CI20N-25-ND
Manufacturer
Manufacturer Product Number
310J101-20
Description
CBL RIBN 20COND 0.05 CLEAR 25'
Customer Reference
Detailed Description
Flat Ribbon Cable Clear 20 Conductors 0.050" (1.27mm) Flat Cable 25.0' (7.62m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
25.0' (7.62m)
Wire Gauge
28 AWG
Conductor Strand
-
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.035" (0.89mm)
Ribbon Width
1.000" (25.40mm)
Jacket (Insulation) Material
Flexx-Sil™
Voltage
450 V
Operating Temperature
-65°C ~ 260°C
Ratings
UL E324413, CE
Features
-
Conductor Material
Copper, Bare
Insulation Resistance
200MOhm
First Conductor Mark
-
Current Rating (Amps)
5 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 20COND 0.05 CLEAR 500'
In-Stock: 1806
Unit Price: 92,57094 Kč
CBL RIBN 20COND 0.05 CLEAR 5'
In-Stock: 0
Unit Price:
CBL RIBN 20COND 0.05 CLEAR FEET
In-Stock: 1806
Unit Price: 213,34000 Kč