Connector Cap (Cover) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

806-00030-00

DigiKey Part Number
2150-806-00030-00-ND
Manufacturer
Manufacturer Product Number
806-00030-00
Description
STANDARD WATERPROOF COVER FOR PA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
Chogori Technologies Inc.
For Use With/Related Products
Standard Series Connector
Series
Features
Waterproof
Packaging
Bulk
Color
Black
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 578
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,28000 Kč65,28 Kč
1055,41300 Kč554,13 Kč
2551,93840 Kč1 298,46 Kč
5049,45260 Kč2 472,63 Kč
10047,09170 Kč4 709,17 Kč
25044,14276 Kč11 035,69 Kč
50042,03552 Kč21 017,76 Kč
1 00040,03005 Kč40 030,05 Kč
2 50037,52564 Kč93 814,10 Kč
Manufacturers Standard Package
Unit Price without VAT:65,28000 Kč
Unit Price with VAT:78,98880 Kč