22005131-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22005131-01

DigiKey Part Number
2150-22005131-01-ND
Manufacturer
Manufacturer Product Number
22005131-01
Description
CONN PLUG MALE 5POS SOLDER CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Coupling Nut
Shielding
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
0.138" ~ 0.268" (3.50mm ~ 6.80mm)
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
Polyamide (PA66), Nylon 6/6
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 259
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,18000 Kč200,18 Kč
10170,03500 Kč1 700,35 Kč
25159,38280 Kč3 984,57 Kč
50151,77580 Kč7 588,79 Kč
100144,53100 Kč14 453,10 Kč
250135,48664 Kč33 871,66 Kč
500129,02476 Kč64 512,38 Kč
1 000122,87346 Kč122 873,46 Kč
Manufacturers Standard Package
Unit Price without VAT:200,18000 Kč
Unit Price with VAT:242,21780 Kč