22005635-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22005635-02

DigiKey Part Number
2150-22005635-02-ND
Manufacturer
Manufacturer Product Number
22005635-02
Description
CONN RCPT FMALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Push-Twist
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black, Blue
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
5A
Voltage Rating
60V
Cable Opening
-
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Marine
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 312
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,02000 Kč121,02 Kč
10102,83800 Kč1 028,38 Kč
2596,38440 Kč2 409,61 Kč
5091,77700 Kč4 588,85 Kč
10087,39430 Kč8 739,43 Kč
25081,92440 Kč20 481,10 Kč
50078,01544 Kč39 007,72 Kč
1 00074,29457 Kč74 294,57 Kč
2 50069,64902 Kč174 122,55 Kč
Manufacturers Standard Package
Unit Price without VAT:121,02000 Kč
Unit Price with VAT:146,43420 Kč