
22005231-01 | |
|---|---|
DigiKey Part Number | 2150-22005231-01-ND |
Manufacturer | |
Manufacturer Product Number | 22005231-01 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Twist | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA66), Nylon 6/6 | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black, Yellow | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 60V | |
Cable Opening | 0.138" ~ 0.268" (3.50mm ~ 6.80mm) | |
Operating Temperature | -45°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA66), Nylon 6/6 | |
Contact Material | Brass, Phosphor Bronze | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | Communication Systems, Industrial, Lighting, Marine |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,71000 Kč | 243,71 Kč |
| 10 | 207,07100 Kč | 2 070,71 Kč |
| 25 | 194,10240 Kč | 4 852,56 Kč |
| 50 | 184,83700 Kč | 9 241,85 Kč |
| 100 | 176,01560 Kč | 17 601,56 Kč |
| 250 | 165,00192 Kč | 41 250,48 Kč |
| 500 | 157,13360 Kč | 78 566,80 Kč |
| 1 000 | 149,64314 Kč | 149 643,14 Kč |
| Unit Price without VAT: | 243,71000 Kč |
|---|---|
| Unit Price with VAT: | 294,88910 Kč |



