21005515-0x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21005515-02

DigiKey Part Number
2150-21005515-02-ND
Manufacturer
Manufacturer Product Number
21005515-02
Description
CONN RCPT MALE 5POS GOLD SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Threaded
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA66), Nylon 6/6
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
2A
Voltage Rating
50V
Cable Opening
-
Operating Temperature
-45°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Brass, Phosphor Bronze
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
Communication Systems, Industrial, Lighting, Medical
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 457
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,72000 Kč106,72 Kč
1090,62000 Kč906,20 Kč
2584,94080 Kč2 123,52 Kč
5080,88680 Kč4 044,34 Kč
10077,02410 Kč7 702,41 Kč
25072,20152 Kč18 050,38 Kč
50068,75646 Kč34 378,23 Kč
1 00065,47729 Kč65 477,29 Kč
2 50061,38256 Kč153 456,40 Kč
Manufacturers Standard Package
Unit Price without VAT:106,72000 Kč
Unit Price with VAT:129,13120 Kč