



21003211-01 | |
|---|---|
DigiKey Part Number | 2150-21003211-01-ND |
Manufacturer | |
Manufacturer Product Number | 21003211-01 |
Description | CONN PLUG FMALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 3 | Voltage Rating 110V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.268" (3.50mm ~ 6.80mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,84000 Kč | 160,84 Kč |
| 10 | 136,67600 Kč | 1 366,76 Kč |
| 25 | 128,12120 Kč | 3 203,03 Kč |
| 50 | 122,00260 Kč | 6 100,13 Kč |
| 100 | 116,17560 Kč | 11 617,56 Kč |
| 250 | 108,90488 Kč | 27 226,22 Kč |
| 500 | 103,70954 Kč | 51 854,77 Kč |
| 1 000 | 98,76451 Kč | 98 764,51 Kč |
| Unit Price without VAT: | 160,84000 Kč |
|---|---|
| Unit Price with VAT: | 194,61640 Kč |








