



21005211-01 | |
|---|---|
DigiKey Part Number | 2150-21005211-01-ND |
Manufacturer | |
Manufacturer Product Number | 21005211-01 |
Description | CONN PLUG FMALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 5 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.138" ~ 0.268" (3.50mm ~ 6.80mm) |
Termination Solder Cup | Operating Temperature -45°C ~ 105°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation Keyed | Contact Material Brass, Phosphor Bronze |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 | Applications Communication Systems, Industrial, Lighting, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,29000 Kč | 153,29 Kč |
| 10 | 130,32600 Kč | 1 303,26 Kč |
| 25 | 122,15480 Kč | 3 053,87 Kč |
| 50 | 116,31940 Kč | 5 815,97 Kč |
| 100 | 110,76560 Kč | 11 076,56 Kč |
| 250 | 103,83204 Kč | 25 958,01 Kč |
| 500 | 98,87884 Kč | 49 439,42 Kč |
| 1 000 | 94,16425 Kč | 94 164,25 Kč |
| Unit Price without VAT: | 153,29000 Kč |
|---|---|
| Unit Price with VAT: | 185,48090 Kč |







