
WS991LT500T4C | |
|---|---|
DigiKey Part Number | 315-WS991LT500T4C-ND |
Manufacturer | |
Manufacturer Product Number | WS991LT500T4C |
Description | THERMALLY STABLE SOLDER PASTE WS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free Water Soluble Solder Paste Sn42Bi57.6Ag0.4 (42/57.6/0.4) Cartridge, 17.64 oz (500g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn42Bi57.6Ag0.4 (42/57.6/0.4) | |
Diameter | - | |
Melting Point | 280°F (138°C) | |
Flux Type | Water Soluble | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Cartridge, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 77°F (3°C ~ 25°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,76000 Kč | 1 887,76 Kč |
| 5 | 1 713,21800 Kč | 8 566,09 Kč |
| 10 | 1 643,05800 Kč | 16 430,58 Kč |
| 25 | 1 554,69400 Kč | 38 867,35 Kč |
| 50 | 1 538,22880 Kč | 76 911,44 Kč |
| Unit Price without VAT: | 1 887,76000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,18960 Kč |




