
SMDLTLFP50T6 | |
|---|---|
DigiKey Part Number | 315-SMDLTLFP50T6-ND |
Manufacturer | |
Manufacturer Product Number | SMDLTLFP50T6 |
Description | SOLDER PASTE IN JAR 50G (T6) SN4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn42Bi57.6Ag0.4 (42/57.6/0.4) Jar, 1.76 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn42Bi57.6Ag0.4 (42/57.6/0.4) | |
Diameter | - | |
Melting Point | 280°F (138°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 703,03000 Kč | 2 703,03 Kč |
| 5 | 2 328,88800 Kč | 11 644,44 Kč |
| 10 | 2 183,68500 Kč | 21 836,85 Kč |
| 25 | 2 005,01240 Kč | 50 125,31 Kč |
| 50 | 1 879,16720 Kč | 93 958,36 Kč |
| 100 | 1 760,77570 Kč | 176 077,57 Kč |
| Unit Price without VAT: | 2 703,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 270,66630 Kč |







