
SMD291SNL50T6 | |
|---|---|
DigiKey Part Number | 315-SMD291SNL50T6-ND |
Manufacturer | |
Manufacturer Product Number | SMD291SNL50T6 |
Description | SOLDER PASTE IN JAR 50G (T6) SAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 1.76 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | - | |
Melting Point | 422 ~ 428°F (217 ~ 220°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 6 | |
Process | Lead Free | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 098,75000 Kč | 2 098,75 Kč |
| Unit Price without VAT: | 2 098,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 539,48750 Kč |


