Water Soluble Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 1.23 oz (34.869g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS991LT35T4

DigiKey Part Number
315-WS991LT35T4-ND
Manufacturer
Manufacturer Product Number
WS991LT35T4
Description
THERMALLY STABLE SOLDER PASTE WS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Water Soluble Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Syringe, 1.23 oz (34.869g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Bi57.6Sn42Ag0.4 (57.6/42/0.4)
Diameter
-
Melting Point
280°F (138°C)
Flux Type
Water Soluble
Wire Gauge
-
Mesh Type
4
Process
-
Form
Syringe, 1.23 oz (34.869g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1868,73000 Kč868,73 Kč
5748,74800 Kč3 743,74 Kč
10702,24900 Kč7 022,49 Kč
25645,09840 Kč16 127,46 Kč
50604,89280 Kč30 244,64 Kč
100567,09750 Kč56 709,75 Kč
Manufacturers Standard Package
Unit Price without VAT:868,73000 Kč
Unit Price with VAT:1 051,16330 Kč