Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (34.869g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS991SNL35T4

DigiKey Part Number
315-WS991SNL35T4-ND
Manufacturer
Manufacturer Product Number
WS991SNL35T4
Description
THERMALLY STABLE SOLDER PASTE WS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Water Soluble Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Syringe, 1.23 oz (34.869g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423°F (217°C)
Flux Type
Water Soluble
Wire Gauge
-
Mesh Type
4
Process
-
Form
Syringe, 1.23 oz (34.869g)
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1897,57000 Kč897,57 Kč
5773,50400 Kč3 867,52 Kč
10725,46700 Kč7 254,67 Kč
25666,42600 Kč16 660,65 Kč
50624,88180 Kč31 244,09 Kč
100585,82780 Kč58 582,78 Kč
Manufacturers Standard Package
Unit Price without VAT:897,57000 Kč
Unit Price with VAT:1 086,05970 Kč