
TS391LT250 | |
|---|---|
DigiKey Part Number | TS391LT250-ND |
Manufacturer | |
Manufacturer Product Number | TS391LT250 |
Description | THERMALLY STABLE SOLDER PASTE NO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Bi57.6Sn42Ag0.4 (57.6/42/0.4) Jar, 8.8 oz (250g) |
Datasheet | Datasheet |
Category | Mesh Type 4 |
Manufacturer Chip Quik Inc. | Process Lead Free |
Packaging Bulk | Form Jar, 8.8 oz (250g) |
Part Status Active | Shelf Life 12 Months |
Type Solder Paste | Shelf Life Start Date of Manufacture |
Composition Bi57.6Sn42Ag0.4 (57.6/42/0.4) | Storage/Refrigeration Temperature 68°F ~ 77°F (20°C ~ 25°C) |
Melting Point 281°F (138°C) | Base Product Number |
Flux Type No-Clean |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 771,67000 Kč | 1 771,67 Kč |
| Unit Price without VAT: | 1 771,67000 Kč |
|---|---|
| Unit Price with VAT: | 2 143,72070 Kč |










