
SMD291SNL250T4 | |
|---|---|
DigiKey Part Number | SMD291SNL250T4-ND |
Manufacturer | |
Manufacturer Product Number | SMD291SNL250T4 |
Description | SLDR PST NO-CLEAN SAC305 T4 250G |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 8.8 oz (250g) |
Datasheet | Datasheet |
Category | Process Lead Free |
Manufacturer Chip Quik Inc. | Form Jar, 8.8 oz (250g) |
Packaging Bulk | Shelf Life 6 Months |
Part Status Active | Shelf Life Start Date of Manufacture |
Type Solder Paste | Storage/Refrigeration Temperature 37°F ~ 46°F (3°C ~ 8°C) |
Composition Sn96.5Ag3Cu0.5 (96.5/3/0.5) | Digi-Key Storage Refrigerated |
Melting Point 423 ~ 428°F (217 ~ 220°C) | Shipping Info Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. |
Flux Type No-Clean | Base Product Number |
Mesh Type 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 375,42000 Kč | 1 375,42 Kč |
| Unit Price without VAT: | 1 375,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,25820 Kč |









