Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 8.8 oz (250g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD291SNL250T3

DigiKey Part Number
SMD291SNL250T3-ND
Manufacturer
Manufacturer Product Number
SMD291SNL250T3
Description
SOLDER PASTE SAC305 250G T3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Lead Free No-Clean Solder Paste Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Solder Paste
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
-
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
No-Clean
Wire Gauge
-
Mesh Type
3
Process
Lead Free
Form
Jar, 8.8 oz (250g)
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
37°F ~ 46°F (3°C ~ 8°C)
Digi-Key Storage
Refrigerated
Shipping Info
Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended.
Weight
0.551 lb (249.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 153,84000 Kč1 153,84 Kč
Manufacturers Standard Package
Unit Price without VAT:1 153,84000 Kč
Unit Price with VAT:1 396,14640 Kč