Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2055-25000

DigiKey Part Number
SMD2055-25000-ND
Manufacturer
Manufacturer Product Number
SMD2055-25000
Description
SOLDER SPHERES SAC305 DIAMETER 2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.025" (0.64mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1484,00000 Kč484,00 Kč
Manufacturers Standard Package
Unit Price without VAT:484,00000 Kč
Unit Price with VAT:585,64000 Kč