Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMD2040-25000

DigiKey Part Number
SMD2040-25000-ND
Manufacturer
Manufacturer Product Number
SMD2040-25000
Description
SOLDER SPHERES SAC305 .020" DIAM
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Solder Sphere
Composition
Sn96.5Ag3Cu0.5 (96.5/3/0.5)
Diameter
0.020" (0.51mm)
Melting Point
423 ~ 428°F (217 ~ 220°C)
Flux Type
-
Wire Gauge
-
Process
Lead Free
Form
Jar
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1507,94000 Kč507,94 Kč
Manufacturers Standard Package
Unit Price without VAT:507,94000 Kč
Unit Price with VAT:614,60740 Kč