
SMD2050-25000 | |
|---|---|
DigiKey Part Number | SMD2050-25000-ND |
Manufacturer | |
Manufacturer Product Number | SMD2050-25000 |
Description | SOLDER SPHERES SAC305 .024" DIAM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Lead Free Solder Sphere Sn96.5Ag3Cu0.5 (96.5/3/0.5) Jar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Sphere | |
Composition | Sn96.5Ag3Cu0.5 (96.5/3/0.5) | |
Diameter | 0.024" (0.61mm) | |
Melting Point | 423 ~ 428°F (217 ~ 220°C) | |
Flux Type | - | |
Wire Gauge | - | |
Process | Lead Free | |
Form | Jar | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,00000 Kč | 484,00 Kč |
| Unit Price without VAT: | 484,00000 Kč |
|---|---|
| Unit Price with VAT: | 585,64000 Kč |











