
PA0083C | |
|---|---|
DigiKey Part Number | 315-PA0083C-ND |
Manufacturer | |
Manufacturer Product Number | PA0083C |
Description | SOT23 TO DIP-4 SMT ADAPTER (0.95 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | SOT-23, TO-236 | |
Number of Positions | 4 | |
Pitch | 0.037" (0.95mm) | |
Board Thickness | - | |
Material | - | |
Size / Dimension | 0.400" L x 0.200" W (10.16mm x 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,77000 Kč | 119,77 Kč |
| Unit Price without VAT: | 119,77000 Kč |
|---|---|
| Unit Price with VAT: | 144,92170 Kč |







