
BLM21PG600SZ1D | |
|---|---|
DigiKey Part Number | 490-18103-2-ND - Tape & Reel (TR) 490-18103-1-ND - Cut Tape (CT) 490-18103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG600SZ1D |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.5A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG600SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 Kč | 2,32 Kč |
| 10 | 1,64200 Kč | 16,42 Kč |
| 25 | 1,42280 Kč | 35,57 Kč |
| 50 | 1,27980 Kč | 63,99 Kč |
| 100 | 1,14510 Kč | 114,51 Kč |
| 250 | 0,98516 Kč | 246,29 Kč |
| 500 | 0,87526 Kč | 437,63 Kč |
| 1 000 | 0,77338 Kč | 773,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60303 Kč | 2 412,12 Kč |
| 8 000 | 0,51962 Kč | 4 156,96 Kč |
| 12 000 | 0,50520 Kč | 6 062,40 Kč |
| Unit Price without VAT: | 2,32000 Kč |
|---|---|
| Unit Price with VAT: | 2,80720 Kč |





