SMD to DIP SSOP 8 0.026" (0.65mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0015

DigiKey Part Number
PA0015-ND
Manufacturer
Manufacturer Product Number
PA0015
Description
SSOP-8 TO DIP-8 SMT ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP 8 0.026" (0.65mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
SSOP
Manufacturer
Chip Quik Inc.
Number of Positions
8
Series
Pitch
0.026" (0.65mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 0.400" (17.78mm x 10.16mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,79000 Kč72,79 Kč
Manufacturers Standard Package
Unit Price without VAT:72,79000 Kč
Unit Price with VAT:88,07590 Kč