SMD to DIP SSOP 16 0.025" (0.64mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA0182

DigiKey Part Number
PA0182-ND
Manufacturer
Manufacturer Product Number
PA0182
Description
SSOP-16 TO DIP-16 SMT ADAPTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SSOP 16 0.025" (0.64mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Package Accepted
SSOP
Manufacturer
Chip Quik Inc.
Number of Positions
16
Series
Pitch
0.025" (0.64mm)
Packaging
Bulk
Board Thickness
0.062" (1.57mm) 1/16"
Part Status
Active
Material
FR4 Epoxy Glass
Proto Board Type
SMD to DIP
Size / Dimension
0.700" x 0.800" (17.78mm x 20.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
176,96000 Kč76,96 Kč
Manufacturers Standard Package
Unit Price without VAT:76,96000 Kč
Unit Price with VAT:93,12160 Kč