Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Tube, 0.3 oz (8.51g)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCSW.020 0.3OZ

DigiKey Part Number
315-NCSW.0200.3OZ-ND
Manufacturer
Manufacturer Product Number
NCSW.020 0.3OZ
Description
SOLDER WIRE MINI POCKET PACK 63/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Tube, 0.3 oz (8.51g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Wire Solder
Composition
Sn63Pb37 (63/37)
Diameter
0.020" (0.51mm)
Melting Point
361°F (183°C)
Flux Type
No-Clean
Wire Gauge
24 AWG, 25 SWG
Process
Leaded
Form
Tube, 0.3 oz (8.51g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,77000 Kč66,77 Kč
Manufacturers Standard Package
Unit Price without VAT:66,77000 Kč
Unit Price with VAT:80,79170 Kč