
RASW.020 2OZ | |
|---|---|
DigiKey Part Number | RASW.0202OZ-ND |
Manufacturer | |
Manufacturer Product Number | RASW.020 2OZ |
Description | SOLDER WIRE 63/37 TIN/LEAD ROSIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded Rosin Activated (RA) Wire Solder Sn63Pb37 (63/37) 24 AWG, 25 SWG Spool, 2 oz (56.70g) |
Datasheet | Datasheet |
Category | Flux Type Rosin Activated (RA) |
Manufacturer Chip Quik Inc. | Wire Gauge 24 AWG, 25 SWG |
Packaging Bulk | Process Leaded |
Part Status Active | Form Spool, 2 oz (56.70g) |
Type Wire Solder | Shelf Life 60 Months |
Composition Sn63Pb37 (63/37) | Shelf Life Start Date of Manufacture |
Diameter 0.020" (0.51mm) | Base Product Number |
Melting Point 361°F (183°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,65000 Kč | 142,65 Kč |
| Unit Price without VAT: | 142,65000 Kč |
|---|---|
| Unit Price with VAT: | 172,60650 Kč |










