NANOCOMP NANOCOMP Force Sensing Material
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NANOCOMP-SQR-20X20

DigiKey Part Number
315-NANOCOMP-SQR-20X20-ND
Manufacturer
Manufacturer Product Number
NANOCOMP-SQR-20X20
Description
SENSOR FORCE FLAT MEMBRANE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
NANOCOMP NANOCOMP Force Sensing Material
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Force Sensing Material
Utilized IC / Part
NANOCOMP
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1565,48000 Kč565,48 Kč
5517,55800 Kč2 587,79 Kč
10499,68900 Kč4 996,89 Kč
25478,34280 Kč11 958,57 Kč
50463,74500 Kč23 187,25 Kč
100450,34620 Kč45 034,62 Kč
Manufacturers Standard Package
Unit Price without VAT:565,48000 Kč
Unit Price with VAT:684,23080 Kč