
SEN0012 | |
|---|---|
DigiKey Part Number | 315-SEN0012-ND |
Manufacturer | |
Manufacturer Product Number | SEN0012 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,87000 Kč | 312,87 Kč |
| 5 | 271,08400 Kč | 1 355,42 Kč |
| 10 | 256,23900 Kč | 2 562,39 Kč |
| 25 | 238,97400 Kč | 5 974,35 Kč |
| 50 | 227,50500 Kč | 11 375,25 Kč |
| 100 | 217,23060 Kč | 21 723,06 Kč |
| 250 | 205,26888 Kč | 51 317,22 Kč |
| 500 | 197,29888 Kč | 98 649,44 Kč |
| 1 000 | 190,15012 Kč | 190 150,12 Kč |
| Unit Price without VAT: | 312,87000 Kč |
|---|---|
| Unit Price with VAT: | 378,57270 Kč |


