
SEN0009 | |
|---|---|
DigiKey Part Number | 315-SEN0009-ND |
Manufacturer | |
Manufacturer Product Number | SEN0009 |
Description | ELECTRODE FLEXIBLE PCB, WITH 20X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | NANOCOMP NANOCOMP Resistive (Force) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Resistive (Force) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3.3V, 5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | NANOCOMP | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,34000 Kč | 255,34 Kč |
| 5 | 220,73000 Kč | 1 103,65 Kč |
| 10 | 208,42600 Kč | 2 084,26 Kč |
| 25 | 194,12240 Kč | 4 853,06 Kč |
| 50 | 184,61860 Kč | 9 230,93 Kč |
| 100 | 176,11230 Kč | 17 611,23 Kč |
| 250 | 166,20756 Kč | 41 551,89 Kč |
| 500 | 159,61000 Kč | 79 805,00 Kč |
| 1 000 | 153,69192 Kč | 153 691,92 Kč |
| Unit Price without VAT: | 255,34000 Kč |
|---|---|
| Unit Price with VAT: | 308,96140 Kč |


