
IPC0219 | |
|---|---|
DigiKey Part Number | IPC0219-ND |
Manufacturer | |
Manufacturer Product Number | IPC0219 |
Description | DFN-6/SON-6 TO DIP-6 SMT ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP DFN 6 0.014" (0.35mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | DFN | |
Number of Positions | 6 | |
Pitch | 0.014" (0.35mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.700" L x 0.300" W (17.78mm x 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,55000 Kč | 133,55 Kč |
| 5 | 114,44000 Kč | 572,20 Kč |
| 10 | 107,72000 Kč | 1 077,20 Kč |
| 25 | 99,88320 Kč | 2 497,08 Kč |
| 50 | 94,68840 Kč | 4 734,42 Kč |
| 100 | 90,03940 Kč | 9 003,94 Kč |
| 250 | 84,63032 Kč | 21 157,58 Kč |
| 500 | 81,02918 Kč | 40 514,59 Kč |
| 1 000 | 77,80158 Kč | 77 801,58 Kč |
| Unit Price without VAT: | 133,55000 Kč |
|---|---|
| Unit Price with VAT: | 161,59550 Kč |










