
IPC0165 | |
|---|---|
DigiKey Part Number | IPC0165-ND |
Manufacturer | |
Manufacturer Product Number | IPC0165 |
Description | SON-6 TO DIP-10 SMT ADAPTER (0.6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMD to DIP 6 0.026" (0.65mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | SMD to DIP | |
Package Accepted | - | |
Number of Positions | 6 | |
Pitch | 0.026" (0.65mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" L x 0.500" W (25.40mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |



