


IPC0165-S | |
|---|---|
DigiKey Part Number | IPC0165-S-ND |
Manufacturer | |
Manufacturer Product Number | IPC0165-S |
Description | SON-6 (0.65MM PITCH, 2X2MM BODY) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | SON | |
Number of Positions | 6 | |
Pitch | 0.026" (0.65mm) | |
Outer Dimension | 1.300" L x 0.900" W (33.02mm x 22.86mm) | |
Inner Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Thermal Center Pad | 0.067" L x 0.041" W (1.70mm x 1.05mm) | |
Material | Stainless Steel | |
Thickness | 0.0040" (0.102mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,37000 Kč | 243,37 Kč |
| Unit Price without VAT: | 243,37000 Kč |
|---|---|
| Unit Price with VAT: | 294,47770 Kč |


