WDU18-200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Triad Magnetics
In Stock: 33
Unit Price: 157,49000 Kč
Datasheet
18V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDU18-200

DigiKey Part Number
237-2312-ND
Manufacturer
Manufacturer Product Number
WDU18-200
Description
AC/DC WALL MNT ADAPTER 18V 3.6W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
WDU18-200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triad Magnetics
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
120VAC
Voltage - Output
18V
Current - Output (Max)
200mA
Power (Watts)
3.6 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
-10°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
72" (1.83m)
Input Connector
NEMA 1-15P
Size / Dimension
2.76" L x 1.97" W x 1.61" H (70.0mm x 50.0mm x 41.0mm)
Approval Agency
cUL, UL
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 301
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1401,48000 Kč401,48 Kč
5369,14400 Kč1 845,72 Kč
10356,04200 Kč3 560,42 Kč
25339,43680 Kč8 485,92 Kč
50327,39660 Kč16 369,83 Kč
100315,78260 Kč31 578,26 Kč
250301,06260 Kč75 265,65 Kč
500290,38428 Kč145 192,14 Kč
Manufacturers Standard Package
Unit Price without VAT:401,48000 Kč
Unit Price with VAT:485,79080 Kč