Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLEX400

DigiKey Part Number
315-FLEX400-ND
Manufacturer
Manufacturer Product Number
FLEX400
Description
FLEXIBLE 400 PTS SOLDER-IN BREAD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) 5 Hole Pad (Both Sides) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
0.100" (2.54mm)
Circuit Pattern
5 Hole Pad (Both Sides)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
3.60" L x 2.30" W (91.4mm x 58.4mm)
Board Thickness
0.003" (0.08mm)
Material
FR4 Epoxy Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1208,93000 Kč208,93 Kč
Manufacturers Standard Package
Unit Price without VAT:208,93000 Kč
Unit Price with VAT:252,80530 Kč