
DIP300-SOIC-16N | |
|---|---|
DigiKey Part Number | 315-DIP300-SOIC-16N-ND |
Manufacturer | |
Manufacturer Product Number | DIP300-SOIC-16N |
Description | DIP-16 (0.3" WIDTH, 0.1" PITCH) |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | DIP to SMD DIP 16 0.050" (1.27mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | DIP to SMD | |
Package Accepted | DIP | |
Number of Positions | 16 | |
Pitch | 0.050" (1.27mm) | |
Board Thickness | 0.063" (1.60mm) | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 0.800" L x 0.400" W (20.30mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,46000 Kč | 249,46 Kč |
| 5 | 215,65000 Kč | 1 078,25 Kč |
| 10 | 203,59700 Kč | 2 035,97 Kč |
| 25 | 189,59520 Kč | 4 739,88 Kč |
| 50 | 180,29720 Kč | 9 014,86 Kč |
| 100 | 171,96730 Kč | 17 196,73 Kč |
| 250 | 162,27340 Kč | 40 568,35 Kč |
| 500 | 155,81566 Kč | 77 907,83 Kč |
| 1 000 | 150,02357 Kč | 150 023,57 Kč |
| Unit Price without VAT: | 249,46000 Kč |
|---|---|
| Unit Price with VAT: | 301,84660 Kč |








