DIP to SMD DIP 16 0.050" (1.27mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP300-SOIC-16W

DigiKey Part Number
315-DIP300-SOIC-16W-ND
Manufacturer
Manufacturer Product Number
DIP300-SOIC-16W
Description
DIP-16 (0.3" WIDTH, 0.1" PITCH)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
DIP to SMD DIP 16 0.050" (1.27mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
DIP to SMD
Package Accepted
DIP
Number of Positions
16
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
FR4 Epoxy Glass
Size / Dimension
0.800" L x 0.400" W (20.30mm x 10.16mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1254,92000 Kč254,92 Kč
5220,35400 Kč1 101,77 Kč
10208,04800 Kč2 080,48 Kč
25193,77800 Kč4 844,45 Kč
50184,28680 Kč9 214,34 Kč
100175,79320 Kč17 579,32 Kč
250165,90436 Kč41 476,09 Kč
500159,31770 Kč79 658,85 Kč
1 000153,41013 Kč153 410,13 Kč
Manufacturers Standard Package
Unit Price without VAT:254,92000 Kč
Unit Price with VAT:308,45320 Kč