SMD to DIP SOIC 16 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIP600-SOIC-16N

DigiKey Part Number
315-DIP600-SOIC-16N-ND
Manufacturer
Manufacturer Product Number
DIP600-SOIC-16N
Description
DIP-16 (0.6" WIDTH, 0.1" PITCH)
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMD to DIP SOIC 16 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
16
Pitch
0.050" (1.27mm)
Board Thickness
0.063" (1.60mm)
Material
-
Size / Dimension
0.700" L x 0.800" W (17.78mm x 20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1276,33000 Kč276,33 Kč
5239,04200 Kč1 195,21 Kč
10225,79100 Kč2 257,91 Kč
25210,41680 Kč5 260,42 Kč
50200,19500 Kč10 009,75 Kč
100191,04190 Kč19 104,19 Kč
250180,38540 Kč45 096,35 Kč
500173,28516 Kč86 642,58 Kč
1 000166,91772 Kč166 917,72 Kč
Manufacturers Standard Package
Unit Price without VAT:276,33000 Kč
Unit Price with VAT:334,35930 Kč