New at DigiKey
Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-BRUSH-8

DigiKey Part Number
315-CQ-ESD-BRUSH-8-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-BRUSH-8
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
-
Packaging
Bulk
Part Status
Active
Type
Brush, Single Head
Tip Material
Nylon
Handle Material
Polypropylene
Features
Dissipative Head
Handle Length
3.94" (100.0mm)
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč