New at DigiKey
Brush, Single Head Nylon Tip 1 PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-ESD-BRUSH-7

DigiKey Part Number
315-CQ-ESD-BRUSH-7-ND
Manufacturer
Manufacturer Product Number
CQ-ESD-BRUSH-7
Description
BRUSH SNGL HEAD NYLON 1 PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Brush, Single Head
Tip Material
Nylon
Handle Material
Polypropylene
Features
Dissipative Head
Handle Length
4.45" (113.0mm)
Quantity
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
173,91000 Kč73,91 Kč
Manufacturers Standard Package
Unit Price without VAT:73,91000 Kč
Unit Price with VAT:89,43110 Kč