
CN0030 | |
|---|---|
DigiKey Part Number | CN0030-ND |
Manufacturer | |
Manufacturer Product Number | CN0030 |
Description | DB9 FEMALE ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP DB9 9 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DB9 |
Manufacturer Chip Quik Inc. | Number of Positions 9 |
Series | Board Thickness 0.062" (1.57mm) 1/16" |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 0.400" x 1.200" (10.16mm x 30.48mm) |
Proto Board Type Connector to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |









