
CN0032 | |
|---|---|
DigiKey Part Number | CN0032-ND |
Manufacturer | |
Manufacturer Product Number | CN0032 |
Description | DB15 FEMALE ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector to SIP DB15 15 FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted DB15 |
Manufacturer Chip Quik Inc. | Number of Positions 15 |
Series | Board Thickness 0.063" (1.60mm) |
Packaging Bulk | Material FR4 Epoxy Glass |
Part Status Active | Size / Dimension 1.500" L x 0.400" W (38.10mm x 10.16mm) |
Proto Board Type Connector to SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,33000 Kč | 110,33 Kč |
| Unit Price without VAT: | 110,33000 Kč |
|---|---|
| Unit Price with VAT: | 133,49930 Kč |




