
CN0023 | |
|---|---|
DigiKey Part Number | CN0023-ND |
Manufacturer | |
Manufacturer Product Number | CN0023 |
Description | MICROSD ADAPTER BOARD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Connector to SIP | |
Package Accepted | microSD™ Card | |
Number of Positions | 10 | |
Pitch | - | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | FR4 Epoxy Glass | |
Size / Dimension | 1.000" x 1.000" (25.40mm x 25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,25000 Kč | 218,25 Kč |
| Unit Price without VAT: | 218,25000 Kč |
|---|---|
| Unit Price with VAT: | 264,08250 Kč |









