
ST-SD-USDV2.0 | |
|---|---|
DigiKey Part Number | 3457-ST-SD-USDV2.0-ND |
Manufacturer | |
Manufacturer Product Number | ST-SD-USDV2.0 |
Description | SD TO MICROSD CONVERTER V2.0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector to Plated Through Hole SD Card 10 0.100" (2.54mm) FR4 Epoxy Glass |
Datasheet | Datasheet |
Category | Package Accepted SD Card |
Manufacturer Saiko Systems Ltd. | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Material FR4 Epoxy Glass |
Proto Board Type Connector to Plated Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 Kč | 195,49 Kč |
| 5 | 168,57200 Kč | 842,86 Kč |
| 10 | 158,93400 Kč | 1 589,34 Kč |
| 25 | 147,78400 Kč | 3 694,60 Kč |
| 50 | 140,36740 Kč | 7 018,37 Kč |
| 100 | 133,73210 Kč | 13 373,21 Kč |
| 250 | 126,00900 Kč | 31 502,25 Kč |
| 500 | 120,86658 Kč | 60 433,29 Kč |
| 1 000 | 116,25522 Kč | 116 255,22 Kč |
| Unit Price without VAT: | 195,49000 Kč |
|---|---|
| Unit Price with VAT: | 236,54290 Kč |











