220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ED1J221MP51016

DigiKey Part Number
4191-ED1J221MP51016CT-ND - Cut Tape (CT)
4191-ED1J221MP51016TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ED1J221MP51016
Description
CAP ALUM 220UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
390 mA @ 100 kHz
Part Status
Active
Impedance
200 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EY1J221MNN1016F6Chinsan (Elite)1324191-EY1J221MNN1016F6-ND23,94000 KčParametric Equivalent
REF1016221M063KKYOCERA AVX5 260478-REF1016221M063KCT-ND13,65000 KčParametric Equivalent
REH1016221M063KKYOCERA AVX2 497478-REH1016221M063KCT-ND13,65000 KčParametric Equivalent
In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,22300 Kč72,23 Kč
505,35440 Kč267,72 Kč
1004,76230 Kč476,23 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
8003,51349 Kč2 810,79 Kč
1 6003,22818 Kč5 165,09 Kč
2 4003,08408 Kč7 401,79 Kč
4 0002,92340 Kč11 693,60 Kč
5 6002,82892 Kč15 841,95 Kč
8 0002,73764 Kč21 901,12 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč