
REH1016221M063K | |
|---|---|
DigiKey Part Number | 478-REH1016221M063KCT-ND - Cut Tape (CT) 478-REH1016221M063KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1016221M063K |
Description | CAP ALUM 220UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 315 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 450 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.630" (16.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 50 | 6,40020 Kč | 320,01 Kč |
| 100 | 5,70730 Kč | 570,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 4,40818 Kč | 2 644,91 Kč |
| 1 200 | 4,04912 Kč | 4 858,94 Kč |
| 1 800 | 3,86795 Kč | 6 962,31 Kč |
| 3 000 | 3,66583 Kč | 10 997,49 Kč |
| 4 200 | 3,54701 Kč | 14 897,44 Kč |
| 6 000 | 3,43216 Kč | 20 592,96 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

