
ED1H470MNN6311U | |
|---|---|
DigiKey Part Number | 4191-ED1H470MNN6311U-ND |
Manufacturer | |
Manufacturer Product Number | ED1H470MNN6311U |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 66 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 220 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV1H470MP26311ER | Chinsan (Elite) | 2 432 | 4191-EV1H470MP26311ERCT-ND | 5,67000 Kč | Parametric Equivalent |
| 476CKE050M | CORNELL DUBILIER KNOWLES | 1 166 | 1572-1474-ND | 7,56000 Kč | Parametric Equivalent |
| 476KXM050M | CORNELL DUBILIER KNOWLES | 2 | 476KXM050M-ND | 6,93000 Kč | Parametric Equivalent |
| 860020773013 | Würth Elektronik | 8 998 | 732-8974-1-ND | 3,99000 Kč | Parametric Equivalent |
| ESH476M063AE3AA | KEMET | 46 907 | 399-6588-ND | 6,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,00300 Kč | 30,03 Kč |
| 50 | 2,16280 Kč | 108,14 Kč |
| 100 | 1,89610 Kč | 189,61 Kč |
| 500 | 1,43626 Kč | 718,13 Kč |
| 1 000 | 1,29054 Kč | 1 290,54 Kč |
| 3 000 | 1,10764 Kč | 3 322,92 Kč |
| 5 000 | 1,03915 Kč | 5 195,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

