
476CKE050M | |
|---|---|
DigiKey Part Number | 1572-1474-ND |
Manufacturer | |
Manufacturer Product Number | 476CKE050M |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3.527Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 135 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 310.5 mA @ 100 kHz |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 3.527Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ47M6.3X11 | Rubycon | 41 083 | 1189-2325-ND | 6,09000 Kč | Upgrade |
| 63YXJ47M6.3X11 | Rubycon | 27 741 | 1189-1502-ND | 6,72000 Kč | Upgrade |
| EEU-FR1J470 | Panasonic Industry | 68 775 | P15400-ND | 9,87000 Kč | Upgrade |
| ED1H470MNN6311U | Chinsan (Elite) | 46 | 4191-ED1H470MNN6311U-ND | 4,83000 Kč | Parametric Equivalent |
| EV1H470MP26311ER | Chinsan (Elite) | 2 432 | 4191-EV1H470MP26311ERCT-ND | 5,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,66200 Kč | 46,62 Kč |
| 50 | 3,41000 Kč | 170,50 Kč |
| 100 | 3,00900 Kč | 300,90 Kč |
| 500 | 2,31986 Kč | 1 159,93 Kč |
| 1 000 | 2,10169 Kč | 2 101,69 Kč |
| 3 000 | 1,82837 Kč | 5 485,11 Kč |
| 5 000 | 1,72604 Kč | 8 630,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


